1003468 | ||
---|---|---|
DigiKey Part Number | 478-1003468-ND | |
Manufacturer | ||
Manufacturer Product Number | 1003468 | |
Description | ANTENNA CERAMIC, 2.4GHZ 18X18X4 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4425GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.485GHz 3.83dBi Pin Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.83dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.41000 | ¥46.41 |
10 | ¥41.67600 | ¥416.76 |
50 | ¥39.39840 | ¥1,969.92 |
100 | ¥34.14520 | ¥3,414.52 |
250 | ¥32.39416 | ¥8,098.54 |
450 | ¥29.06720 | ¥13,080.24 |
950 | ¥24.51451 | ¥23,288.78 |
2,400 | ¥23.28878 | ¥55,893.07 |