WDP.2458.25.4.B.02 | ||
---|---|---|
DigiKey Part Number | 931-1338-ND | |
Manufacturer | ||
Manufacturer Product Number | WDP.2458.25.4.B.02 | |
Description | RF ANT 2.4/5.5GHZ CER PATCH PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.5GHz WLAN Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 6dBi, 8dBi Pin Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -19dB, -5dB | |
Gain | 6dBi, 8dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.78000 | ¥59.78 |