APAGM2525-S2450 | ||
---|---|---|
DigiKey Part Number | 535-14679-ND | |
Manufacturer | ||
Manufacturer Product Number | APAGM2525-S2450 | |
Description | RF ANT 2.4GHZ RHCP WIFI/BL PATCH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 4.5dBi Pin Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 4.5dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.57000 | ¥22.57 |
10 | ¥20.28400 | ¥202.84 |
250 | ¥15.30764 | ¥3,826.91 |
1,000 | ¥11.09803 | ¥11,098.03 |
5,000 | ¥9.94996 | ¥49,749.80 |