RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥22.78000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Ceramic Patch | 1 | 1.5 | -10dB | 4.5dBi | - | Pin | - | Adhesive | 0.157" (4.00mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
18 In Stock | 1 : ¥68.88000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.601GHz | 1.574GHz ~ 1.576GHz, 1.6GHz ~ 1.602GHz | Ceramic Patch | 2 | 1.02, 1.03 | -35.1dB, -37.9dB | 4.5dBi | Cable - 30mm, LNA | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.157" (4.00mm) | GLONASS, GNSS, GPS | |||
0 In Stock Check Lead Time | 400 : ¥30.55813 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.561GHz ~ 1.602GHz | Ceramic Patch | 3 | 1.5 | - | 4dBi | - | Solder | - | Through Hole | 0.236" (6.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS |