SWLP.2450.12.4.B.02 | ||
---|---|---|
DigiKey Part Number | 931-1115-2-ND - Tape & Reel (TR) 931-1115-1-ND - Cut Tape (CT) 931-1115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SWLP.2450.12.4.B.02 | |
Description | RF ANT 2.4GHZ CER PATCH SLDR SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz WLAN, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SWLP.2450.12.4.B.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SWLP.2450.12.4.B.02 Spec |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
PCN Packaging | Label 25/May/2018 |
EDA Models | SWLP.2450.12.4.B.02 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.04000 | ¥71.04 |
100 | ¥63.38260 | ¥6,338.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.99262 | ¥20,496.31 |
1,000 | ¥38.71977 | ¥38,719.77 |
Attribute | Description |
---|---|
Other Names | Q8957094 SWLP2450124B02 931-1115-6 931-1115-2 931-1115-1 |
Standard Package | 500 |