1001312-04.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001312-04

DigiKey Part Number
478-1001312-04-ND
Manufacturer
Manufacturer Product Number
1001312-04
Description
EVAL BOARD FOR 1001312
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1001312 - Antenna 6GHz ~ 8.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
6GHz ~ 8.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
1001312
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.22000¥112.22