06035J0R1PBSTR | ||
---|---|---|
DigiKey Part Number | 478-4437-2-ND - Tape & Reel (TR) 478-4437-1-ND - Cut Tape (CT) 478-4437-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035J0R1PBSTR | |
Description | CAP THIN FILM 0.1PF 50V 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035J0R1PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.50200 | ¥65.02 |
50 | ¥5.93200 | ¥296.60 |
100 | ¥4.85990 | ¥485.99 |
500 | ¥3.87892 | ¥1,939.46 |
1,000 | ¥3.42264 | ¥3,422.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.78812 | ¥11,364.36 |
6,000 | ¥3.65283 | ¥21,916.98 |
9,000 | ¥3.51754 | ¥31,657.86 |
15,000 | ¥3.44990 | ¥51,748.50 |