
06035J0R2PBSTR | |
|---|---|
DigiKey Part Number | 478-4438-2-ND - Tape & Reel (TR) 478-4438-1-ND - Cut Tape (CT) 478-4438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R2PBSTR |
Description | CAP THIN FILM 0.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R2PBSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.2 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥11.13100 | ¥111.31 |
| 50 | ¥8.98940 | ¥449.47 |
| 100 | ¥8.32790 | ¥832.79 |
| 500 | ¥7.20830 | ¥3,604.15 |
| 1,000 | ¥6.86178 | ¥6,861.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.43351 | ¥19,300.53 |
| 6,000 | ¥6.22378 | ¥37,342.68 |
| 9,000 | ¥6.11869 | ¥55,068.21 |


