0.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J0R5PBSTR

DigiKey Part Number
478-4441-2-ND - Tape & Reel (TR)
478-4441-1-ND - Cut Tape (CT)
478-4441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J0R5PBSTR
Description
CAP THIN FILM 0.5PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J0R5PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.5 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥8.08800¥80.88
50¥6.42740¥321.37
100¥5.91470¥591.47
500¥5.04734¥2,523.67
1,000¥4.77898¥4,778.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.75921¥20,277.63
6,000¥6.54217¥39,253.02
9,000¥6.43343¥57,900.87
Manufacturers Standard Package