
06035J1R0PBSTR | |
|---|---|
DigiKey Part Number | 478-11828-2-ND - Tape & Reel (TR) 478-11828-1-ND - Cut Tape (CT) 478-11828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R0PBSTR |
Description | CAP THIN FILM 1PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R0PBSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035J1R0PBTTR | KYOCERA AVX | 4,018 | 478-12734-1-ND | ¥11.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.70700 | ¥67.07 |
| 50 | ¥5.27800 | ¥263.90 |
| 100 | ¥4.83710 | ¥483.71 |
| 500 | ¥4.09200 | ¥2,046.00 |
| 1,000 | ¥3.86143 | ¥3,861.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15388 | ¥12,461.64 |
| 6,000 | ¥3.99908 | ¥23,994.48 |
| 9,000 | ¥3.92154 | ¥35,293.86 |
| 15,000 | ¥3.83556 | ¥57,533.40 |
| 21,000 | ¥3.78528 | ¥79,490.88 |


