1.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R2PBSTR

DigiKey Part Number
478-11379-2-ND - Tape & Reel (TR)
478-11379-1-ND - Cut Tape (CT)
478-11379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R2PBSTR
Description
CAP THIN FILM 1.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J1R2PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.2 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,073
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥7.62500¥76.25
50¥6.04200¥302.10
100¥5.55330¥555.33
500¥4.72580¥2,362.90
1,000¥4.47002¥4,470.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.15388¥12,461.64
6,000¥3.99908¥23,994.48
9,000¥3.92154¥35,293.86
15,000¥3.83556¥57,533.40
21,000¥3.78528¥79,490.88
Manufacturers Standard Package