
06035J0R6PBSTR | |
|---|---|
DigiKey Part Number | 478-4442-2-ND - Tape & Reel (TR) 478-4442-1-ND - Cut Tape (CT) 478-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R6PBSTR |
Description | CAP THIN FILM 0.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R6PBSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.6 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.11300 | ¥81.13 |
| 50 | ¥6.44720 | ¥322.36 |
| 100 | ¥5.93370 | ¥593.37 |
| 500 | ¥5.06422 | ¥2,532.11 |
| 1,000 | ¥4.79519 | ¥4,795.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.75921 | ¥20,277.63 |
| 6,000 | ¥6.54217 | ¥39,253.02 |
| 9,000 | ¥6.43343 | ¥57,900.87 |


