046244416010846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046244416010846+

DigiKey Part Number
478-046244416010846+TR-ND - Tape & Reel (TR)
478-046244416010846+CT-ND - Cut Tape (CT)
478-046244416010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046244416010846+
Description
CONN FFC VERT 16POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.25100¥52.51
25¥4.92520¥123.13
50¥4.68880¥234.44
100¥4.46470¥446.47
250¥4.18500¥1,046.25
500¥3.98506¥1,992.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.76150¥5,642.25
3,000¥3.58194¥10,745.82
4,500¥3.48094¥15,664.23
7,500¥3.35777¥25,183.27
10,500¥3.27907¥34,430.24
15,000¥3.19763¥47,964.45
Manufacturers Standard Package