009296002503906 | ||
---|---|---|
DigiKey Part Number | 478-9315-2-ND - Tape & Reel (TR) 478-9315-1-ND - Cut Tape (CT) 478-9315-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296002503906 | |
Description | CONN WIR POKE-IN 2P 18-26AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥5.24130 | ¥524.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.76470 | ¥1,905.88 |
800 | ¥4.16909 | ¥3,335.27 |
1,200 | ¥3.81174 | ¥4,574.09 |
2,000 | ¥3.57347 | ¥7,146.94 |
2,800 | ¥3.45437 | ¥9,672.24 |
10,000 | ¥3.16850 | ¥31,685.00 |
20,000 | ¥3.09703 | ¥61,940.60 |