009296002202906 | ||
---|---|---|
DigiKey Part Number | 478-9533-2-ND - Tape & Reel (TR) 478-9533-1-ND - Cut Tape (CT) 478-9533-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296002202906 | |
Description | CONN WIRE POKE-IN 2POS SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 009296002202906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.118" (3.00mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9296 Series, Horizontal |
Featured Product | 9296-400 Series Poke-Home Connectors |
HTML Datasheet | 9296 Series, Horizontal |
EDA Models | 009296002202906 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.87000 | ¥38.70 |
100 | ¥3.18750 | ¥318.75 |
500 | ¥2.77148 | ¥1,385.74 |
1,000 | ¥2.28656 | ¥2,286.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21726 | ¥4,434.52 |
4,000 | ¥2.07867 | ¥8,314.68 |
6,000 | ¥2.00939 | ¥12,056.34 |
10,000 | ¥1.87081 | ¥18,708.10 |
14,000 | ¥1.84309 | ¥25,803.26 |
Attribute | Description |
---|---|
Other Names | 478-9533-1 478-9533-2 478-9533-6 |
Standard Package | 2,000 |