009296004503906 | ||
---|---|---|
DigiKey Part Number | 478-9317-2-ND - Tape & Reel (TR) 478-9317-1-ND - Cut Tape (CT) 478-9317-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296004503906 | |
Description | CONN WIR POKE-IN 4P 18-26AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.27700 | ¥92.77 |
100 | ¥8.32670 | ¥832.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.56943 | ¥3,027.77 |
800 | ¥6.62330 | ¥5,298.64 |
1,200 | ¥6.05556 | ¥7,266.67 |
2,000 | ¥5.67709 | ¥11,354.18 |
2,800 | ¥5.48786 | ¥15,366.01 |
10,000 | ¥5.03370 | ¥50,337.00 |