009296006202906 | ||
---|---|---|
DigiKey Part Number | 478-9537-2-ND - Tape & Reel (TR) 478-9537-1-ND - Cut Tape (CT) 478-9537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296006202906 | |
Description | CONN WIRE POKE-IN 6POS SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.118" (3.00mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.00000 | ¥60.00 |
100 | ¥5.38680 | ¥538.68 |
500 | ¥4.40718 | ¥2,203.59 |
1,000 | ¥3.91761 | ¥3,917.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.67274 | ¥7,345.48 |
4,000 | ¥3.55030 | ¥14,201.20 |
6,000 | ¥3.42787 | ¥20,567.22 |
10,000 | ¥3.25648 | ¥32,564.80 |
14,000 | ¥3.18302 | ¥44,562.28 |