009296004202906 | ||
---|---|---|
DigiKey Part Number | 478-9535-2-ND - Tape & Reel (TR) 478-9535-1-ND - Cut Tape (CT) 478-9535-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296004202906 | |
Description | CONN WIRE POKE-IN 4POS SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.118" (3.00mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9296 Series, Horizontal |
Featured Product | 9296-400 Series Poke-Home Connectors |
HTML Datasheet | 9296 Series, Horizontal |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.41400 | ¥54.14 |
100 | ¥4.46390 | ¥446.39 |
500 | ¥3.88180 | ¥1,940.90 |
1,000 | ¥3.20250 | ¥3,202.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10548 | ¥6,210.96 |
4,000 | ¥2.91139 | ¥11,645.56 |
6,000 | ¥2.81435 | ¥16,886.10 |
10,000 | ¥2.62026 | ¥26,202.60 |
14,000 | ¥2.58144 | ¥36,140.16 |
Attribute | Description |
---|---|
Other Names | 478-9535-1 478-9535-2 478-9535-6 |
Standard Package | 2,000 |