009296001202906 | ||
---|---|---|
DigiKey Part Number | 478-9532-2-ND - Tape & Reel (TR) 478-9532-1-ND - Cut Tape (CT) 478-9532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296001202906 | |
Description | CONN WIRE POKE-IN 1POS SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 009296001202906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9296 Series, Horizontal |
Featured Product | 9296-400 Series Poke-Home Connectors |
HTML Datasheet | 9296 Series, Horizontal |
EDA Models | 009296001202906 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.23600 | ¥32.36 |
100 | ¥2.66890 | ¥266.89 |
500 | ¥2.32112 | ¥1,160.56 |
1,000 | ¥1.91489 | ¥1,914.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85688 | ¥3,713.76 |
4,000 | ¥1.74082 | ¥6,963.28 |
6,000 | ¥1.68278 | ¥10,096.68 |
10,000 | ¥1.56673 | ¥15,667.30 |
14,000 | ¥1.54352 | ¥21,609.28 |
50,000 | ¥1.50870 | ¥75,435.00 |
Attribute | Description |
---|---|
Other Names | 478-9532-1 478-9532-2 478-9532-6 |
Standard Package | 2,000 |