
009159010761916 | |
|---|---|
DigiKey Part Number | 478-009159010761916-ND |
Manufacturer | |
Manufacturer Product Number | 009159010761916 |
Description | 10 POS CARD EDGE CONNECTOR DOUBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 10 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.60900 | ¥96.09 |
| 25 | ¥9.00720 | ¥225.18 |
| 50 | ¥8.57700 | ¥428.85 |
| 100 | ¥8.16690 | ¥816.69 |
| 250 | ¥7.65488 | ¥1,913.72 |
| 500 | ¥7.28936 | ¥3,644.68 |
| 1,000 | ¥6.94138 | ¥6,941.38 |
| 3,000 | ¥6.42382 | ¥19,271.46 |








