BBSY00060303100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZB1EGTTP121P

DigiKey Part Number
2019-CZB1EGTTP121PTR-ND - Tape & Reel (TR)
2019-CZB1EGTTP121PCT-ND - Cut Tape (CT)
2019-CZB1EGTTP121PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZB1EGTTP121P
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,409
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.86000¥1.86
10¥1.30900¥13.09
25¥1.13520¥28.38
50¥1.01720¥50.86
100¥0.90810¥90.81
250¥0.77720¥194.30
500¥0.68698¥343.49
1,000¥0.60317¥603.17
5,000¥0.43046¥2,152.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42239¥4,223.90
Manufacturers Standard Package