SPA1687LR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-1430-2-ND - Tape & Reel (TR) 423-1430-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SPA1687LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPA1687LR5H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 2.7 V | |
Current - Supply | 325 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.34700 | ¥73.47 |
25 | ¥6.80080 | ¥170.02 |
50 | ¥6.40320 | ¥320.16 |
100 | ¥6.01750 | ¥601.75 |