NCVT2P | ||
---|---|---|
DigiKey Part Number | 1742-NCVT2P-ND | |
Manufacturer | ||
Manufacturer Product Number | NCVT2P | |
Description | DUAL RANGE NON-CONTACT VOLT TEST | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | CAT IV 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.68000 | ¥246.68 |
5 | ¥242.73200 | ¥1,213.66 |
10 | ¥238.75300 | ¥2,387.53 |
25 | ¥237.75000 | ¥5,943.75 |