NCVT1XTKIT | ||
---|---|---|
DigiKey Part Number | 1742-NCVT1XTKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | NCVT1XTKIT | |
Description | NON CONTACT VOLTAGE AND GFCI TES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Combination Kit CAT II 300V, CAT IV 1000V Measures AC Voltage 70 ~ 1000VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | Measures AC Voltage 70 ~ 1000VAC | |
Ratings | CAT II 300V, CAT IV 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.47000 | ¥219.47 |
5 | ¥215.88800 | ¥1,079.44 |
10 | ¥212.41900 | ¥2,124.19 |