NCVT-6 | ||
---|---|---|
DigiKey Part Number | 1742-NCVT-6-ND | |
Manufacturer | ||
Manufacturer Product Number | NCVT-6 | |
Description | NON CONTACT VOLTAGE TESTER 12-10 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC, Measures Distance up to 66' (20m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC, Measures Distance up to 66' (20m) | |
Ratings | CAT IV 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.10000 | ¥458.10 |
5 | ¥450.59400 | ¥2,252.97 |
10 | ¥443.08300 | ¥4,430.83 |
25 | ¥435.57320 | ¥10,889.33 |
50 | ¥424.75600 | ¥21,237.80 |