NCVT2PKIT | ||
---|---|---|
DigiKey Part Number | 1742-NCVT2PKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | NCVT2PKIT | |
Description | DUAL RANGE NCVT KIT, 12-1000V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Equipment Type | Receptacle Tester, Voltage Tester | |
Equipment Part Numbers | NCVT-2P, RT105 | |
Set Type | Electrical Maintenance and Test | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.40000 | ¥281.40 |
5 | ¥276.88400 | ¥1,384.42 |
10 | ¥272.34600 | ¥2,723.46 |
25 | ¥267.80760 | ¥6,695.19 |
50 | ¥263.26920 | ¥13,163.46 |
100 | ¥254.19170 | ¥25,419.17 |
250 | ¥252.51792 | ¥63,129.48 |