NCVT3P | |
---|---|
DigiKey Part Number | 1742-NCVT3P-ND |
Manufacturer | |
Manufacturer Product Number | NCVT3P |
Description | DUAL RANGE NCVT WITH FLASHLIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | CAT IV 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.52000 | ¥268.52 |
5 | ¥264.20200 | ¥1,321.01 |
10 | ¥259.87600 | ¥2,598.76 |
25 | ¥255.54240 | ¥6,388.56 |
50 | ¥254.75200 | ¥12,737.60 |