NCVT3PKIT | |
---|---|
DigiKey Part Number | 1742-NCVT3PKIT-ND |
Manufacturer | |
Manufacturer Product Number | NCVT3PKIT |
Description | ELECTRICAL TEST KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Kit CATIII 350V, CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | CATIII 350V, CAT IV 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.89000 | ¥374.89 |
5 | ¥354.09200 | ¥1,770.46 |
10 | ¥333.26500 | ¥3,332.65 |
25 | ¥322.85360 | ¥8,071.34 |