
WP917CK/4EGWT | |
|---|---|
DigiKey Part Number | 754-WP917CK/4EGWT-ND |
Manufacturer | |
Manufacturer Product Number | WP917CK/4EGWT |
Description | 2X3MM QUAD-LEVEL RED/GREEN CBI L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Red (x 2) Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Rectangle with Flat Top 3.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 10mcd Red |
Manufacturer Kingbright | Viewing Angle 140° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green (x 2), Red (x 2) | Lens Size 3.00mm x 2.00mm |
Wavelength - Peak 565nm, 627nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
Current 20mA Green, 20mA Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.04500 | ¥180.45 |
| 100 | ¥14.03830 | ¥1,403.83 |
| 660 | ¥12.03497 | ¥7,943.08 |
| 1,320 | ¥11.49811 | ¥15,177.51 |
| 2,640 | ¥11.04367 | ¥29,155.29 |
| 5,280 | ¥10.65943 | ¥56,281.79 |











