
MPTC-02-80-02-01-03-L-RA-SD | |
|---|---|
DigiKey Part Number | MPTC-02-80-02-01-03-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-80-02-01-03-L-RA-SD |
Description | CONN HEADER R/A 84 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 84 (80 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-80-02-01-03-L-RA-SD Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.107" (2.71mm) |
Series | Insulation Height 0.490" (12.44mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.19000 | ¥95.19 |
| 10 | ¥88.82800 | ¥888.28 |





