FBMH3225HM202NT | ||
---|---|---|
DigiKey Part Number | 587-1754-2-ND - Tape & Reel (TR) 587-1754-1-ND - Cut Tape (CT) 587-1754-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMH3225HM202NT | |
Description | FERRITE BEAD 2K OHM 1210 1LN | |
Customer Reference | ||
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMH3225HM202NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥1.93640 | ¥96.82 |
100 | ¥1.73320 | ¥173.32 |
250 | ¥1.50896 | ¥377.24 |
500 | ¥1.36614 | ¥683.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27729 | ¥1,277.29 |
3,000 | ¥1.23247 | ¥3,697.41 |
5,000 | ¥1.18766 | ¥5,938.30 |
10,000 | ¥1.13612 | ¥11,361.20 |
25,000 | ¥1.12043 | ¥28,010.75 |