Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Introducing Power by Linear

LTC1644IGN#PBF

DigiKey Part Number
LTC1644IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1644IGN#PBF
Description
IC HOT SWAP CTRLR PCI 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1644IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.3V, 5V, ±12V
Packaging
Tube
Current - Output (Max)
100mA, 500mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
20-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
Both
Supplier Device Package
20-SSOP
Applications
CompactPCI™
Base Product Number
Features
Latched Fault, Thermal Limit, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.59000¥108.59
10¥85.37900¥853.79
55¥75.66745¥4,161.71
110¥72.86845¥8,015.53
275¥69.91364¥19,226.25
550¥68.13304¥37,473.17
1,045¥66.76641¥69,770.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.