WP7113F3C | ||
---|---|---|
DigiKey Part Number | 754-2228-ND | |
Manufacturer | ||
Manufacturer Product Number | WP7113F3C | |
Description | EMITTER IR 940NM 50MA RADIAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 15mW/sr @ 30mA 20° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | WP7113F3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 30mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.66860 | ¥166.86 |
1,000 | ¥0.96154 | ¥961.54 |
5,000 | ¥0.81731 | ¥4,086.55 |
10,000 | ¥0.74519 | ¥7,451.90 |