


SP-2306-1 | |
|---|---|
DigiKey Part Number | 433-1247-ND |
Manufacturer | |
Manufacturer Product Number | SP-2306-1 |
Description | SPEAKER 8OHM 1W TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet N38 |
Frequency Range 300 Hz ~ 8 kHz | Termination Wire Leads |
Frequency - Self Resonant 750Hz | Size / Dimension 0.906" Dia (23.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.224" (5.70mm) |
Efficiency - dBA 87.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥18.58300 | ¥185.83 |
| 25 | ¥16.75160 | ¥418.79 |
| 60 | ¥15.20583 | ¥912.35 |
| 120 | ¥14.10517 | ¥1,692.62 |
| 300 | ¥12.79753 | ¥3,839.26 |
| 540 | ¥12.03728 | ¥6,500.13 |
| 1,020 | ¥11.27687 | ¥11,502.41 |
| 5,040 | ¥10.33750 | ¥52,101.00 |





