
APHBM2012ETSGTC | |
|---|---|
DigiKey Part Number | 754-APHBM2012ETSGTCTR-ND - Tape & Reel (TR) 754-APHBM2012ETSGTCCT-ND - Cut Tape (CT) 754-APHBM2012ETSGTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012ETSGTC |
Description | 2.0X1.2MM BI-COLOR R/G SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.83000 | ¥183.00 |
| 500 | ¥1.50008 | ¥750.04 |
| 1,000 | ¥1.39150 | ¥1,391.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.29913 | ¥2,598.26 |
| 4,000 | ¥1.22061 | ¥4,882.44 |
| 6,000 | ¥1.18033 | ¥7,081.98 |
| 10,000 | ¥1.13479 | ¥11,347.90 |
| 14,000 | ¥1.10770 | ¥15,507.80 |
| 20,000 | ¥1.08126 | ¥21,625.20 |
| 50,000 | ¥1.02289 | ¥51,144.50 |









