
APGB0607G22R23C | |
|---|---|
DigiKey Part Number | 754-APGB0607G22R23CTR-ND - Tape & Reel (TR) 754-APGB0607G22R23CCT-ND - Cut Tape (CT) 754-APGB0607G22R23CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607G22R23C |
Description | 0.65X0.65MM (0202) BI-COLOR GREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 2.85V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGB0607G22R23C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.66mm | |
Voltage - Forward (Vf) (Typ) | 2.85V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 632nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.15200 | ¥61.52 |
| 100 | ¥4.55730 | ¥455.73 |
| 500 | ¥3.84728 | ¥1,923.64 |
| 1,000 | ¥3.61483 | ¥3,614.83 |
| 2,000 | ¥3.41756 | ¥6,835.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.25041 | ¥13,001.64 |
| 8,000 | ¥3.10884 | ¥24,870.72 |
| 12,000 | ¥3.03636 | ¥36,436.32 |
| 20,000 | ¥2.95459 | ¥59,091.80 |
| 28,000 | ¥2.90598 | ¥81,367.44 |






