
KTA1170GVAE-TB | |
|---|---|
DigiKey Part Number | 2763-KTA1170GVAE-TBTR-ND - Tape & Reel (TR) 2763-KTA1170GVAE-TBCT-ND - Cut Tape (CT) 2763-KTA1170GVAE-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTA1170GVAE-TB |
Description | INT DUAL MOSFET BRIDGE RECTIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier 8-WDFN44 (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
Internal Switch(s) | Yes | |
Current - Supply | 50 µA | |
Voltage - Supply | 2.7V ~ 75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN44 (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥29.67900 | ¥296.79 |
| 25 | ¥27.33880 | ¥683.47 |
| 100 | ¥24.76780 | ¥2,476.78 |
| 250 | ¥23.54248 | ¥5,885.62 |
| 500 | ¥22.80386 | ¥11,401.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥21.89140 | ¥32,837.10 |
| 3,000 | ¥21.44490 | ¥64,334.70 |











