
OESA-90-4-5 | |
|---|---|
DigiKey Part Number | 226-4151-ND |
Manufacturer | |
Manufacturer Product Number | OESA-90-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.21000 | ¥141.21 |
| 5 | ¥122.52200 | ¥612.61 |
| 20 | ¥109.92000 | ¥2,198.40 |
| 40 | ¥104.60000 | ¥4,184.00 |
| 60 | ¥101.74867 | ¥6,104.92 |
| 100 | ¥98.40870 | ¥9,840.87 |
| 260 | ¥92.84054 | ¥24,138.54 |
| 500 | ¥89.48452 | ¥44,742.26 |
| 1,000 | ¥86.28276 | ¥86,282.76 |









