7838 | ||
---|---|---|
DigiKey Part Number | 36-7838-ND | |
Manufacturer | ||
Manufacturer Product Number | 7838 | |
Description | SLIMLINE 60 DEGREE SCREW TERMINA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 7838 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, 60° Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.61890 | ¥161.89 |
1,000 | ¥1.15645 | ¥1,156.45 |
5,000 | ¥0.99125 | ¥4,956.25 |
10,000 | ¥0.92516 | ¥9,251.60 |