8183 | ||
---|---|---|
DigiKey Part Number | 36-8183-ND | |
Manufacturer | ||
Manufacturer Product Number | 8183 | |
Description | 90 6-32 SCREW TERMINAL (SCREW IS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 8183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, Right Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥3.04100 | ¥30.41 |
100 | ¥2.12840 | ¥212.84 |
1,000 | ¥1.52028 | ¥1,520.28 |
5,000 | ¥1.30312 | ¥6,515.60 |
10,000 | ¥1.21623 | ¥12,162.30 |