971-SLR/04 | ||
---|---|---|
DigiKey Part Number | 3072-971-SLR/04-ND | |
Manufacturer | ||
Manufacturer Product Number | 971-SLR/04 | |
Description | PIN STRIP FOR PLUG-IN SCREW CONN | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.173" (4.40mm) | |
Insulation Height | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.16300 | ¥101.63 |
25 | ¥9.47680 | ¥236.92 |
50 | ¥8.60340 | ¥430.17 |
100 | ¥8.56480 | ¥856.48 |
250 | ¥7.23244 | ¥1,808.11 |
500 | ¥6.85184 | ¥3,425.92 |
1,000 | ¥6.09060 | ¥6,090.60 |
5,000 | ¥4.94858 | ¥24,742.90 |