Hole Plug 0.375" (9.53mm) 3/8" Steel, Nickel Plated Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7602

DigiKey Part Number
36-7602-ND
Manufacturer
Manufacturer Product Number
7602
Description
HOLE PLUG 0.375" STEEL/NCKL NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.375" (9.53mm) 3/8" Steel, Nickel Plated Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Steel, Nickel Plated
Hole Diameter
0.375" (9.53mm) 3/8"
Flange Diameter
0.500" (12.70mm) 1/2"
Panel Thickness
0.047" ~ 0.062" (1.19mm ~ 1.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Factory Stock: 17,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.89700¥58.97
1,000¥3.34924¥3,349.24
2,500¥3.03294¥7,582.35
5,000¥2.94846¥14,742.30