
7609 | |
|---|---|
DigiKey Part Number | 36-7609-ND |
Manufacturer | |
Manufacturer Product Number | 7609 |
Description | HOLE PLUG 1.250" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.250" (31.75mm) 1 1/4" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 1.250" (31.75mm) 1 1/4" | |
Flange Diameter | 1.437" (36.50mm) 1 7/16" | |
Panel Thickness | 0.062" ~ 0.093" (1.57mm ~ 2.36mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.50000 | ¥15.50 |
| 10 | ¥12.84000 | ¥128.40 |
| 1,000 | ¥7.13333 | ¥7,133.33 |
| 2,500 | ¥6.56266 | ¥16,406.65 |




