
7608 | |
|---|---|
DigiKey Part Number | 36-7608-ND |
Manufacturer | |
Manufacturer Product Number | 7608 |
Description | HOLE PLUG 1.125" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.125" (28.58mm) 1 1/8" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 1.125" (28.58mm) 1 1/8" | |
Flange Diameter | 1.312" (33.32mm) 1 5/16" | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.46000 | ¥14.46 |
| 10 | ¥11.88900 | ¥118.89 |
| 1,000 | ¥6.56266 | ¥6,562.66 |
| 2,500 | ¥6.08714 | ¥15,217.85 |




