Hole Plug 0.875" (22.23mm) 7/8" Steel, Nickel Plated Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7606

DigiKey Part Number
36-7606-ND
Manufacturer
Manufacturer Product Number
7606
Description
HOLE PLUG 0.875" STEEL/NCKL NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.875" (22.23mm) 7/8" Steel, Nickel Plated Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Steel, Nickel Plated
Hole Diameter
0.875" (22.23mm) 7/8"
Flange Diameter
1.062" (26.97mm) 1 1/16"
Panel Thickness
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Factory Stock: 3,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥8.27500¥82.75
1,000¥4.63248¥4,632.48
2,500¥4.19892¥10,497.30
5,000¥4.18488¥20,924.40