
7601 | |
|---|---|
DigiKey Part Number | 36-7601-ND |
Manufacturer | |
Manufacturer Product Number | 7601 |
Description | HOLE PLUG 0.312" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.92mm) 5/16" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 0.312" (7.92mm) 5/16" | |
Flange Diameter | 0.437" (11.10mm) 7/16" | |
Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.60000 | ¥7.60 |
| 10 | ¥5.88900 | ¥58.89 |
| 1,000 | ¥3.34502 | ¥3,345.02 |
| 2,500 | ¥3.02912 | ¥7,572.80 |
| 5,000 | ¥2.94475 | ¥14,723.75 |






