
7607 | |
|---|---|
DigiKey Part Number | 36-7607-ND |
Manufacturer | |
Manufacturer Product Number | 7607 |
Description | HOLE PLUG 1.000" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) 1" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 1.000" (25.40mm) 1" | |
Flange Diameter | 1.140" (28.96mm) | |
Panel Thickness | 0.062" ~ 0.156" (1.57mm ~ 3.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.02000 | ¥11.02 |
| 10 | ¥9.59400 | ¥95.94 |
| 1,000 | ¥5.31951 | ¥5,319.51 |
| 2,500 | ¥4.84459 | ¥12,111.48 |






