Hole Plug 0.625" (15.88mm) 5/8" Steel, Nickel Plated Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7604

DigiKey Part Number
36-7604-ND
Manufacturer
Manufacturer Product Number
7604
Description
HOLE PLUG 0.625" STEEL/NCKL NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Steel, Nickel Plated Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Steel, Nickel Plated
Hole Diameter
0.625" (15.88mm) 5/8"
Flange Diameter
0.812" (20.62mm) 13/16"
Panel Thickness
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Factory Stock: 4,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.32000¥9.32
10¥7.22800¥72.28
1,000¥4.11374¥4,113.74
2,500¥3.72748¥9,318.70
5,000¥3.70935¥18,546.75