5095 | |
---|---|
DigiKey Part Number | 36-5095TR-ND - Tape & Reel (TR) 36-5095CT-ND - Cut Tape (CT) 36-5095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5095 |
Description | PC TEST POINT COMPACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Compact Phosphor Bronze Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Compact | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.150" L x 0.112" W (3.81mm x 2.84mm) | |
Height | 0.090" (2.29mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.61880 | ¥40.47 |
50 | ¥1.37600 | ¥68.80 |
100 | ¥1.32260 | ¥132.26 |
250 | ¥1.18748 | ¥296.87 |
500 | ¥1.13346 | ¥566.73 |
1,000 | ¥0.95029 | ¥950.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95029 | ¥4,751.45 |