1903G | ||
---|---|---|
DigiKey Part Number | 36-1903G-ND | |
Manufacturer | ||
Manufacturer Product Number | 1903G | |
Description | HEX STANDOFF #6-32 NYLON 7/8" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
25 | ¥5.96040 | ¥149.01 |
100 | ¥5.83450 | ¥583.45 |
250 | ¥5.45336 | ¥1,363.34 |
500 | ¥4.81790 | ¥2,408.95 |
1,000 | ¥3.53293 | ¥3,532.93 |
2,500 | ¥3.21171 | ¥8,029.28 |
5,000 | ¥3.10466 | ¥15,523.30 |